MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-502
- Mfr. Part No.:
- 21.1378/0
- Brand:
- MiniTec
Subtotal (2 units, in bags of 2)*
£31.67
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.67 | £15.835 |
*price indicative
- RS Stock No.:
- 835-502
- Mfr. Part No.:
- 21.1378/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 72mm | |
| Product System | Profile Assembly System | |
| Series | 21.1378/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 72mm | ||
Product System Profile Assembly System | ||
Series 21.1378/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Hinge offers reliable support for detachable doors and hatches, designed to facilitate smooth movement of doors while maintaining structural integrity in various applications.
Constructed from aluminium with anodised E6/EV1 finish for enhanced durability
Stainless steel shaft provides smooth operation and resistance to wear
Supports a load capacity of up to 400 N, ensuring robustness
Lightweight at 0.089 kg per piece for easy handling and installation
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- Ganter Screw, Connecting Component
