Phoenix Contact, SACC Compact Power Connector Cable Push-In Spring Connection, 690V ac 12A

Subtotal (1 unit)*

£51.16

(exc. VAT)

£61.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.16

*price indicative

RS Stock No.:
896-971
Mfr. Part No.:
1080222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Compact Power Connector

Current

12A

Voltage

690V ac

Mount Type

Cable

Connector Gender

Male

Contact Material

Gold

Housing Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Push-In Spring Connection

Cable Diameter

11mm

Contact Gender

Male

Contact Plating

Nickel Plated

Maximum Operating Temperature

85°C

Standards/Approvals

REACH

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact power connector offers robust connectivity with reliable performance, designed to facilitate seamless data transmission and integration within various systems.

Compact design allows for space-saving installation in various environments

Durable materials provide long-lasting connectivity and performance

Supports a secure connection with easy installation for quick setup

Versatile use suitable for diverse electrical applications, maximising compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy