Phoenix Contact, SACC-M12MSS-3PECON-PG 9-M Power Connector Screw, 4 Screw, 630V ac 12A

Get a bulk buy discount

Add 10 more to save £18.50

View bulk pricing options

Subtotal (1 unit)*

£23.22

(exc. VAT)

£27.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£23.22-
10 +£21.37£18.50

*price indicative

RS Stock No.:
536-009
Mfr. Part No.:
1107268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pole Format

4

Product Type

Power Connector

Voltage

630V ac

Current

12A

Connector Gender

Male

Mount Type

Screw

Contact Material

Copper Zinc Alloy

Housing Material

Zinc

Termination Type

Screw

Cable Diameter

8mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-111, cUL Recognised, UL Recognised, EU RoHS

Series

SACC-M12MSS-3PECON-PG 9-M

COO (Country of Origin):
DE
The Phoenix Contact Power Connector is designed to meet the demanding requirements of industrial applications. Featuring a four-position M12 configuration with a straight plug, this connector ensures reliable connections for power supply circuits. Its innovative screw connection technology is optimized for various conductor types, while the durable zinc die-cast housing with nickel plating offers excellent mechanical strength and protection against environmental factors. This connector supports current ratings up to 12 A and voltage ratings of 630 V AC, making it ideal for a wide range of automation and control tasks. Designed with user safety in mind, the special S-coding prevents incorrect connections, ensuring consistent performance across your installations.

Designed for high performance applications with robust mechanical properties

Resistant to harsh environmental conditions with a degree of protection rated at IP67

Compatible with multiple wire sizes allowing versatility in applications

Straight cable outlet enhances ease of installation and routing

Simple assembly process helps reduce installation time and complexity

Provides excellent electrical conductivity with low contact resistance

Lightweight design facilitates easier handling and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy