Phoenix Contact, SACC Compact Power Connector Cable Push-In Spring Connection, 230V ac 12A
- RS Stock No.:
- 896-972
- Mfr. Part No.:
- 1080225
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.78
(exc. VAT)
£57.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.78 |
*price indicative
- RS Stock No.:
- 896-972
- Mfr. Part No.:
- 1080225
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Compact Power Connector | |
| Current | 12A | |
| Voltage | 230V ac | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Material | Gold | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Cable Diameter | 11mm | |
| Termination Type | Push-In Spring Connection | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Nickel Plated | |
| Contact Gender | Male | |
| Standards/Approvals | REACH | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Compact Power Connector | ||
Current 12A | ||
Voltage 230V ac | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Material Gold | ||
Housing Material Brass | ||
Minimum Operating Temperature -40°C | ||
Cable Diameter 11mm | ||
Termination Type Push-In Spring Connection | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Nickel Plated | ||
Contact Gender Male | ||
Standards/Approvals REACH | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power connector offers robust connectivity with reliable performance, designed to facilitate seamless data transmission and integration within various systems.
Durable construction ensures long-lasting performance in harsh conditions
Compact design facilitates easy installation and integration with existing systems
High degree of protection prevents dust and moisture ingress
Versatile connectivity options accommodate a wide range of applications
Innovative design enhances operational efficiency and reliability
