Phoenix Contact, SACC-M12FST-4PL-CM Power Connector Cable, 4 Spring Terminal, 63V dc 12A
- RS Stock No.:
- 535-807
- Mfr. Part No.:
- 1151366
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£44.76
(exc. VAT)
£53.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.76 |
| 10 + | £41.18 |
*price indicative
- RS Stock No.:
- 535-807
- Mfr. Part No.:
- 1151366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Voltage | 63V dc | |
| Current | 12A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Material | Brass | |
| Housing Material | Nickel Plated Brass | |
| Termination Type | Spring Terminal | |
| Cable Diameter | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Nickel over Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111, M12 connector | |
| Series | SACC-M12FST-4PL-CM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Voltage 63V dc | ||
Current 12A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Material Brass | ||
Housing Material Nickel Plated Brass | ||
Termination Type Spring Terminal | ||
Cable Diameter 11mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Nickel over Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111, M12 connector | ||
Series SACC-M12FST-4PL-CM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector is designed to provide a reliable and efficient connection for power supply applications. Built with a robust push-lock spring connection, it ensures a secure hold while allowing for tool-free insertion and extraction of conductors. Its unshielded design facilitates ease of installation without compromising on performance. The connector offers superior durability with a brass housing that is nickel-plated, making it resistant to various environmental conditions. Suitable for a wide range of applications, its operational temperature range spans from -40 °C to 85 °C, accommodating diverse industrial needs. With its sleek and compact form, this connector is ideal for modern automation technologies, providing peace of mind through exceptional safety features.
Tool free connection and disconnection enhance installation efficiency
Easy identification of conductors through colour coded and numerical markings
Robust spring cage technology ensures secure and reliable contacting
Designed to withstand shock and vibration for lasting durability
Resistant to harsh conditions with an IP65 degree of protection
Related links
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Crimp, 63V dc 16A
- Phoenix Contact 690V ac 12A
- Phoenix Contact 230V ac 12A
- Phoenix Contact 4 Crimp, 690V ac 12A
