Phoenix Contact, SACC-M12FSL-4PL-CM SH Power Connector Cable, 4 Spring Terminal, 63V dc 16A
- RS Stock No.:
- 536-024
- Mfr. Part No.:
- 1080237
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£59.63
(exc. VAT)
£71.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £59.63 | - |
| 10 + | £54.86 | 7% |
*price indicative
- RS Stock No.:
- 536-024
- Mfr. Part No.:
- 1080237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Voltage | 63V dc | |
| Current | 16A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Spring Terminal | |
| Cable Diameter | 11mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111 | |
| Series | SACC-M12FSL-4PL-CM SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Voltage 63V dc | ||
Current 16A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Material Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Spring Terminal | ||
Cable Diameter 11mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111 | ||
Series SACC-M12FSL-4PL-CM SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is designed for robust applications, offering a reliable solution for secure electrical connections. Built with a focus on durability and ease of use, it features a shielded, 4-position design that ensures optimal performance in challenging environments. The unique push-lock spring connection provides a tool-free setup, enabling quick and efficient installations. With its compact dimensions and high-grade materials, this connector is ideal for both industrial and commercial use, ensuring safety and procedural compliance. The connectors IP65 protection rating ensures it withstands rigorous conditions, making it suitable for outdoor applications as well. Offering versatility, it can accommodate various wire sizes while maintaining a strong, reliable bond. This innovative connector not only meets but exceeds industry standards, making it a top choice for professionals seeking quality and reliability in their electrical components.
Tool free connection facilitates quick and easy disconnection
Colour coded contact levers simplify the wiring process
Designed for shock and vibration resistant performance
Provides a secure 360° shield connection under extreme loads
Offers a high degree of protection with an IP65 rating
Accommodates a range of wire sizes for versatile applications
Manufactured from high quality materials ensuring longevity
Meets stringent industry standards for safety and compliance
Related links
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 12A
- Phoenix Contact 5 Crimp, 63V dc 16A
- Phoenix Contact 4 Crimp, 690V ac 12A
- Phoenix Contact 4 Crimp, 690V ac 12A
- Phoenix Contact 5 Crimp, 690V ac 16A
