Phoenix Contact, SACC-M12FSK-4PECT-CL SH Power Connector Cable, 5 Crimp, 690V ac 16A
- RS Stock No.:
- 535-940
- Mfr. Part No.:
- 1027476
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£37.24
(exc. VAT)
£44.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £37.24 |
| 10 + | £34.26 |
*price indicative
- RS Stock No.:
- 535-940
- Mfr. Part No.:
- 1027476
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 5 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Voltage | 690V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Zinc | |
| Termination Type | Crimp | |
| Cable Diameter | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-111 | |
| Series | SACC-M12FSK-4PECT-CL SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 5 | ||
Product Type Power Connector | ||
Current 16A | ||
Voltage 690V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Zinc | ||
Termination Type Crimp | ||
Cable Diameter 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin Plated | ||
Standards/Approvals cULus Recognised, IEC 61076-2-111 | ||
Series SACC-M12FSK-4PECT-CL SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SACC-M12FSK-4PECT-CL SH power connector exemplifies innovation in connectivity solutions. Designed with versatility in mind, this circular connector caters to varied applications within power supply frameworks. Engineered to withstand mechanical strain, its robust build ensures reliability in railway and industrial environments. The M12 coding enhances protection against mismating, making it perfect for critical connections. With a keen focus on performance, this connector features a high contact density that optimises space while maintaining functionality. Its superior shielding capacity not only safeguards connections but also enhances overall electrical integrity. Ideal for those seeking dependable connections in demanding applications, this power connector stands out for its blend of compact design and high performance.
Compact design allows for efficient use of wiring space
High performance capabilities meet the demands of industrial applications
IP65 protection ensures reliable operation in harsh environments
Robust locking mechanism secures connections under mechanical stress
Special K coding prevents mismatched connections
Flexible cable entry facilitates easy installation in various setups
Nickel plated surface provides enhanced corrosion resistance
Extensive temperature range supports operations in extreme conditions
Related links
- Phoenix Contact 4 Crimp, 690V ac 12A
- Phoenix Contact 4 Crimp, 690V ac 12A
- Phoenix Contact 5 Crimp, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact Circular Connector Crimp Plug IP67, SACC-M12MSX-8CT-CL SH Series
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
