Phoenix Contact, SACC-M12FSL-4FECT-CL SH Power Connector Cable, 5 Spring Terminal, 63V dc 16A
- RS Stock No.:
- 535-841
- Mfr. Part No.:
- 1080233
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£61.89
(exc. VAT)
£74.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £61.89 | - |
| 10 + | £56.94 | 7% |
*price indicative
- RS Stock No.:
- 535-841
- Mfr. Part No.:
- 1080233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 5 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Voltage | 63V dc | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Material | Gold | |
| Housing Material | Nickel Plated Brass | |
| Termination Type | Spring Terminal | |
| Cable Diameter | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111 | |
| Series | SACC-M12FSL-4FECT-CL SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 5 | ||
Product Type Power Connector | ||
Current 16A | ||
Voltage 63V dc | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Material Gold | ||
Housing Material Nickel Plated Brass | ||
Termination Type Spring Terminal | ||
Cable Diameter 13mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111 | ||
Series SACC-M12FSL-4FECT-CL SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector designed for a variety of applications, offering superior shielded functionality and robust construction. This circular connector features a straight socket design and a secure push-lock spring connection, making it ideal for use in demanding environments. The connector is engineered to accommodate a range of cable diameters and is well-suited for efficient power supply connections. Its reliable shielding ensures protection against interference, contributing to signal integrity and performance. Constructed with high-quality materials, including nickel-plated brass, the connector guarantees durability and resistance to mechanical stress. It is designed to operate effectively in extreme temperature ranges, making it an excellent choice for both industrial and outdoor applications.
Time saving push lock connection allows for a tool free setup
Intuitive design simplifies wire assignment with colour coded and numbered identification
Integrated push in technology facilitates easy conductor insertion
Proven spring cage technology ensures secure and reliable electrical contact
360° shielding provides maximum protection against external mechanical influences
Designed for use in harsh environments maintaining performance under extreme temperatures
Lightweight construction without compromising on strength or durability
Versatile connection options cater to both ferrules and solid wires
Related links
- Phoenix Contact 5 Crimp, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Crimp, 690V ac 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 12A
- Phoenix Contact Circular Connector Crimp Plug IP67, SACC-M12MSX-8CT-CL SH Series
- Phoenix Contact Circular Connector Cable Socket SACC-M12FSL-4FEPL-CL Series
