Phoenix Contact, SACC-M12MSL-4FEPL-CL SH Power Connector Cable, 5 Spring Terminal, 63V dc 16A

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£60.26

(exc. VAT)

£72.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£60.26-
10 +£55.457%

*price indicative

RS Stock No.:
535-819
Mfr. Part No.:
1080235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pole Format

5

Product Type

Power Connector

Current

16A

Voltage

63V dc

Connector Gender

Male

Mount Type

Cable

Contact Material

Brass

Housing Material

Nickel Plated Brass

Termination Type

Spring Terminal

Cable Diameter

13mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Nickel over Gold

Standards/Approvals

IEC 61076-2-111

Series

SACC-M12MSL-4FEPL-CL SH

COO (Country of Origin):
DE
The Phoenix Contact Power Connector is a robust solution designed for demanding applications. Featuring a 5-position configuration and shielded construction, it ensures reliable performance in various environments. The product integrates a push-lock spring connection, allowing for tool-free assembly, which significantly reduces installation time. Its brass, nickel-plated finish not only provides durability but also enhances connectivity. With a straight cable outlet and a suitable range for external cable diameters, this connector stands out in versatility and efficacy. Whether used in power supply applications or integrated into complex systems, it meets stringent industry standards for safety and efficiency, catering to professionals seeking quality and reliability in their electrical interconnections.

Designed for easy and quick installation with intuitive push lock connection

Suitable for a wide range of applications including power supply and industrial machinery

Offers superior protection with its shielded construction against electromagnetic interference

Can withstand extreme environmental conditions ensuring reliability in operation

Compact and space efficient design optimises installation options

Durable materials contribute to a long product lifespan reducing maintenance costs

Complies with international standards guaranteeing high safety and performance levels

Flexible connection options provide adaptability for various wire configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy