Phoenix Contact, SACC-M12MSS-3PECT-CM SH Power Connector Cable, 4 Crimp, 690V ac 12A
- RS Stock No.:
- 535-939
- Mfr. Part No.:
- 1027467
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£33.11
(exc. VAT)
£39.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £33.11 | - |
| 10 + | £30.45 | 8% |
*price indicative
- RS Stock No.:
- 535-939
- Mfr. Part No.:
- 1027467
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Voltage | 690V ac | |
| Current | 12A | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Housing Material | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Cable Diameter | 11mm | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111, cULus Recognised Approval ID: E468743 | |
| Series | SACC-M12MSS-3PECT-CM SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Voltage 690V ac | ||
Current 12A | ||
Connector Gender Male | ||
Mount Type Cable | ||
Housing Material Zinc | ||
Minimum Operating Temperature -40°C | ||
Cable Diameter 11mm | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111, cULus Recognised Approval ID: E468743 | ||
Series SACC-M12MSS-3PECT-CM SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is engineered for efficiency and reliability in various applications. Designed with a 4-position layout, it ensures a secure and shielded connection, particularly ideal in environments subjected to high mechanical strain. The plug, featuring a straight M12 design and distinctly S-coded, allows for easy integration within existing systems, while the crimp connection method guarantees a robust assembly. Its construction utilises premium materials such as zinc die-cast that not only enhances durability but also ensures effective performance under diverse conditions. Capable of functioning within a wide temperature range, this connector is suitable for industrial and railway applications alike, promising exceptional performance without compromise.
Compact design facilitates space saving installations
Shielded construction ensures reliable performance even in harsh environments
Optimised for use in rail applications with high shock and vibration resilience
Provides high performance capabilities for applications requiring significant power
Special S coding prevents incorrect connections thereby ensuring operational safety
IP65 protection enhances reliability against dust and moisture ingress
Constructed to withstand extreme ambient temperatures for versatile deployment
Related links
- Phoenix Contact 4 Crimp, 690V ac 12A
- Phoenix Contact 5 Crimp, 690V ac 16A
- Phoenix Contact 4 Screw, 630V ac 12A
- Phoenix Contact 690V ac 12A
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Crimp, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
