Phoenix Contact, SACC Compact Power Connector Cable Push-In Spring Connection, 690V ac 12A

Subtotal (1 unit)*

£51.16

(exc. VAT)

£61.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.16

*price indicative

RS Stock No.:
896-970
Mfr. Part No.:
1080220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Compact Power Connector

Current

12A

Voltage

690V ac

Mount Type

Cable

Connector Gender

Male

Contact Material

Gold

Housing Material

Brass

Minimum Operating Temperature

-40°C

Cable Diameter

11mm

Termination Type

Push-In Spring Connection

Contact Plating

Nickel Plated

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

REACH

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact power connector offers robust connectivity with reliable performance, designed to facilitate seamless data transmission and integration within various systems.

Supports a wide voltage range for versatile applications

Compact design ensures easy installation in constrained spaces

Utilises high-quality materials for enhanced durability

Features integrated protection against over-voltage conditions

Designed for quick and efficient connection and disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy