Festo Compact Air Bellows EADB-V2-63-S201-300, 201 → 300mm Stroke
- RS Stock No.:
- 650-962
- Mfr. Part No.:
- EADB-V2-63-S201-300
- Brand:
- Festo
Subtotal (1 unit)*
£225.78
(exc. VAT)
£270.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.78 |
*price indicative
- RS Stock No.:
- 650-962
- Mfr. Part No.:
- EADB-V2-63-S201-300
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | EADB | |
| Nominal Diameter | 93mm | |
| Stroke | 201 → 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series EADB | ||
Nominal Diameter 93mm | ||
Stroke 201 → 300mm | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is expertly engineered for applications requiring precise movement and reliable performance. Designed for versatility, this product accommodates mounting positions in both push-on and threaded pin configurations. With its round design and a significant stroke range of 201 mm to 300 mm, it excels in diverse operational environments. The kit showcases high corrosion resistance, conforming to CRC 3 standards, making it suitable for demanding conditions. Additionally, it ensures robust protection with an IP65 classification against dust and moisture, while operating effectively within a temperature range of -10 °C to 80 °C. This makes it an ideal solution for pneumatic systems seeking efficiency and durability.
Features a robust round design which ensuring stability and reliability
Provides IP65 degree of protection safeguarding against dust and moisture
Accommodates optional mounting positions allowing easy integration into systems
Compatible with various media including oils grease and petrol
Incorporates high-quality materials such as anodised aluminium and high-alloy stainless steel
RoHS-compliant which ensuring alignment with safety and environmental standards
Provides IP65 degree of protection safeguarding against dust and moisture
Accommodates optional mounting positions allowing easy integration into systems
Compatible with various media including oils grease and petrol
Incorporates high-quality materials such as anodised aluminium and high-alloy stainless steel
RoHS-compliant which ensuring alignment with safety and environmental standards
Related links
- Festo Compact Air Bellows EADB-V2-32-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-50-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S101-200, 101 → 200mm Stroke
