Festo Compact Air Bellows EADB-V2-40-S201-300, 201 → 300mm Stroke
- RS Stock No.:
- 651-877
- Mfr. Part No.:
- EADB-V2-40-S201-300
- Brand:
- Festo
Subtotal (1 unit)*
£207.76
(exc. VAT)
£249.31
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £207.76 |
*price indicative
- RS Stock No.:
- 651-877
- Mfr. Part No.:
- EADB-V2-40-S201-300
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | EADB | |
| Nominal Diameter | 57mm | |
| Stroke | 201 → 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series EADB | ||
Nominal Diameter 57mm | ||
Stroke 201 → 300mm | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is a cutting-edge solution designed to enhance pneumatic applications with its robust performance and versatility. This kit features an outside diameter of 57 mm and a stroke range of 201 mm to 300 mm, making it perfect for various operational needs. Its round design accommodates several mounting positions, allowing for flexibility in installation. Engineered for resilience, this product boasts a high corrosion resistance class (CRC 3), ensuring reliable operation in demanding environments.
Offers optional mounting positions for increased flexibility during installation
Constructed from RoHS-compliant materials for environmentally responsible use
Designed with ducted exhaust air for improved performance
Achieves IP65 protection safeguarding against dust and water ingress
Lightweight with a moving mass of just 99 g optimising mechanical efficiency
Constructed from RoHS-compliant materials for environmentally responsible use
Designed with ducted exhaust air for improved performance
Achieves IP65 protection safeguarding against dust and water ingress
Lightweight with a moving mass of just 99 g optimising mechanical efficiency
Related links
- Festo Compact Air Bellows EADB-V2-63-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-50-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S101-200, 101 → 200mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S401-500, 401 → 500mm Stroke
