Festo Compact Air Bellows EADB-V2-80-S201-300, 201 → 300mm Stroke
- RS Stock No.:
- 651-284
- Mfr. Part No.:
- EADB-V2-80-S201-300
- Brand:
- Festo
Subtotal (1 unit)*
£272.62
(exc. VAT)
£327.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.62 |
*price indicative
- RS Stock No.:
- 651-284
- Mfr. Part No.:
- EADB-V2-80-S201-300
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | EADB | |
| Nominal Diameter | 93mm | |
| Stroke | 201 → 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series EADB | ||
Nominal Diameter 93mm | ||
Stroke 201 → 300mm | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is designed for versatile applications within pneumatic systems, providing effective cushioning and support. Ideal for environments requiring high corrosion resistance, this product is engineered to perform efficiently under varying conditions, with an ambient temperature range from -10 °C to 80 °C. The bellows kit features a round design and allows for optional mounting positions, making it suitable for a multitude of configurations. Its IP65 rating ensures protection against dust and water ingress, ensuring reliability even in challenging surroundings. Lightweight yet robust, it is an optimal choice for industries requiring precision and durability.
Constructed from high-quality NBR materials for durability
Features optional push-on and threaded pin mounting options
Lightweight design at 365 g for easy handling and installation
Corrosion resistance class CRC 3 ideal for high-corrosion environments
IP65 protection level guarantees safety against dust and moisture
Engineered to handle media such as oils grease and petrol
Provides a piston rod extension of 80 mm for efficient operation
Versatile stroke range from 201 mm to 300 mm for various applications
RoHS-compliant materials ensure environmental safety
Includes anodised wrought aluminium alloy for enhanced longevity
Features optional push-on and threaded pin mounting options
Lightweight design at 365 g for easy handling and installation
Corrosion resistance class CRC 3 ideal for high-corrosion environments
IP65 protection level guarantees safety against dust and moisture
Engineered to handle media such as oils grease and petrol
Provides a piston rod extension of 80 mm for efficient operation
Versatile stroke range from 201 mm to 300 mm for various applications
RoHS-compliant materials ensure environmental safety
Includes anodised wrought aluminium alloy for enhanced longevity
Related links
- Festo Compact Air Bellows EADB-V2-32-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-50-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S101-200, 101 → 200mm Stroke
