Festo Compact Air Bellows EADB-V2-80-S401-500, 401 → 500mm Stroke

Subtotal (1 unit)*

£344.68

(exc. VAT)

£413.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£344.68

*price indicative

RS Stock No.:
651-881
Mfr. Part No.:
EADB-V2-80-S401-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

EADB

Nominal Diameter

93mm

Stroke

401 → 500mm

COO (Country of Origin):
DE
The Festo Bellows Kit is designed for versatility and efficiency in various industrial applications. This innovative product features an outside diameter of 93 mm, making it suitable for fitting into tight spaces while delivering optimum performance. It operates effectively across a stroke range of 401 mm to 500 mm, enhancing its flexibility for different setups. The round design and optional mounting positions ensure adaptability for multiple configurations, while the robust construction guarantees high resistance against corrosion and other environmental stresses. With a degree of protection rated IP65, its durability is further amplified, making it capable of performing reliably within ambient temperatures ranging from -10 °C to 80 °C. This bellows kit stands as an ideal choice for pneumatic connections, designed to meet rigorous standards.

Compact design with an outside diameter of 93 mm allows for versatile installations
Designed for stroke ranges between 401 mm and 500 mm providing adaptability
Round design facilitates multiple mounting positions for ease of use
Features excellent corrosion resistance class CRC 3 which ensuring longevity in harsh conditions
Complies with LABS (PWIS) standards making it safe for sensitive applications
IP65 rated offering high protection against dust and water ingress
Weighs only 444 g which ensuring lightweight integration into systems
Constructed with RoHS-compliant materials promoting environmental safety
Pneumatic connection with G1/4 design for straightforward installation

Related links