Festo Compact Air Bellows EADB-V2-63-S401-500, 401 → 500mm Stroke
- RS Stock No.:
- 651-283
- Mfr. Part No.:
- EADB-V2-63-S401-500
- Brand:
- Festo
Subtotal (1 unit)*
£296.64
(exc. VAT)
£355.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.64 |
*price indicative
- RS Stock No.:
- 651-283
- Mfr. Part No.:
- EADB-V2-63-S401-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | EADB | |
| Nominal Diameter | 93mm | |
| Stroke | 401 → 500mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series EADB | ||
Nominal Diameter 93mm | ||
Stroke 401 → 500mm | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is expertly designed to enhance pneumatic systems by ensuring effective movement and operational efficiency. With a round design and optional mounting positions, this assembly is versatile for numerous applications. Engineered for robust performance, it features a stroke range that accommodates extended movements and a piston rod extension that optimally positions the unit within machinery. Constructed from materials compliant with RoHS standards, this bellows kit is built to withstand harsh environments while delivering reliability. Its high corrosion resistance and degree of protection to IP65 guarantee that it performs exceptionally well even in challenging conditions, making it an ideal choice for various industrial tasks.
Outside diameter of 93 mm allowing compatibility with standard fixtures
Designed for a stroke range of 401 mm to 500 mm enabling flexibility in movement
Piston rod extension of 117 mm facilitates precise positioning within machinery
Media resistance to dust chips oils grease and petrol accommodating diverse applications
Protected to IP65 meeting IEC 60529 standards for environmental protection
Utilises push-on or threaded pin mounting methods for easy installation
Pneumatic connection of G1/4 enhances compatibility with existing systems
Designed for a stroke range of 401 mm to 500 mm enabling flexibility in movement
Piston rod extension of 117 mm facilitates precise positioning within machinery
Media resistance to dust chips oils grease and petrol accommodating diverse applications
Protected to IP65 meeting IEC 60529 standards for environmental protection
Utilises push-on or threaded pin mounting methods for easy installation
Pneumatic connection of G1/4 enhances compatibility with existing systems
Related links
- Festo Compact Air Bellows EADB-V2-80-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-50-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S101-200, 101 → 200mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-63-S201-300, 201 → 300mm Stroke
