Festo Compact Air Bellows EADB-V2-63-S101-200, 101 → 200mm Stroke

Subtotal (1 unit)*

£175.34

(exc. VAT)

£210.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£175.34

*price indicative

RS Stock No.:
651-880
Mfr. Part No.:
EADB-V2-63-S101-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

EADB

Nominal Diameter

93mm

Stroke

101 → 200mm

COO (Country of Origin):
DE
The Festo Bellows Kit is a precisely engineered solution designed for versatile pneumatic applications. Constructed to operate under a range of demanding conditions, it features a robust round design with an outside diameter of 93 mm, suitable for various mounting positions. This bellows kit supports a stroke range from 101 mm to 200 mm, allowing for comprehensive adaptability. With a degree of protection rating of IP65, it ensures reliable functionality in harsh environments, while its corrosion resistance class of CRC 3 provides high durability against corrosive elements. Offering exceptional performance coupled with a moving mass of 142 g and a product weight of 265 g, this kit is perfect for industries requiring efficient operation and minimal maintenance.

Outside diameter of 93 mm for seamless integration
Stroke range flexible between 101 mm and 200 mm for diverse operational tasks
Round design optimises performance across various applications
IP65 rated for superior protection against dust and moisture
Corrosion resistance class CRC 3 ensures longevity in harsh conditions
Material compatibility with oils grease and petrol enhances versatility
LABS conformity guarantees compliance with international standards

Related links