Festo Compact Air Bellows EADB-V2-32-S101-200, 101 → 200mm Stroke
- RS Stock No.:
- 650-543
- Mfr. Part No.:
- EADB-V2-32-S101-200
- Brand:
- Festo
Subtotal (1 unit)*
£127.30
(exc. VAT)
£152.76
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £127.30 |
*price indicative
- RS Stock No.:
- 650-543
- Mfr. Part No.:
- EADB-V2-32-S101-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | EADB | |
| Nominal Diameter | 57mm | |
| Stroke | 101 → 200mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series EADB | ||
Nominal Diameter 57mm | ||
Stroke 101 → 200mm | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit offers exceptional versatility and efficiency in various pneumatic applications. Designed for optimal performance, this bellows kit features a round design with an outside diameter of 57 mm and a stroke range of 101 mm to 200 mm, making it suitable for diverse mounting positions. Its outstanding corrosion resistance (CRC 3) ensures durability in high-stress environments, while the IP65 rating provides reliable protection against dust and moisture. With an ability to function within ambient temperatures of -10 °C to 80 °C, this product excels in demanding conditions, making it a robust solution for users seeking reliability and longevity in their pneumatic systems.
Corrosion resistance class CRC 3 ensures long-lasting performance in challenging environments
IP65 degree of protection guards against dust ingress and moisture enhancing operational reliability
The kit is RoHS-compliant affirming adherence to environmental safety standards
Suitable for optional mounting positions accommodating various installation needs
Crafted from high-quality materials including wrought aluminium alloy and NBR for seals and bellows
The moving mass of just 85 g contributes to efficient operation and responsiveness
Pneumatic connection G1/4 allows for easy integration with standard systems
Anodised material finish provides additional resistance to wear and corrosion
IP65 degree of protection guards against dust ingress and moisture enhancing operational reliability
The kit is RoHS-compliant affirming adherence to environmental safety standards
Suitable for optional mounting positions accommodating various installation needs
Crafted from high-quality materials including wrought aluminium alloy and NBR for seals and bellows
The moving mass of just 85 g contributes to efficient operation and responsiveness
Pneumatic connection G1/4 allows for easy integration with standard systems
Anodised material finish provides additional resistance to wear and corrosion
Related links
- Festo Compact Air Bellows EADB-V2-63-S101-200, 101 → 200mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S101-200, 101 → 200mm Stroke
- Festo Compact Air Bellows EADB-V2-50-S101-200, 101 → 200mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S101-200, 101 → 200mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S401-500, 401 → 500mm Stroke
