Festo Compact Air Bellows EADB-V2-32-S301-400, 301 → 400mm Stroke
- RS Stock No.:
- 650-959
- Mfr. Part No.:
- EADB-V2-32-S301-400
- Brand:
- Festo
Subtotal (1 unit)*
£200.56
(exc. VAT)
£240.67
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £200.56 |
*price indicative
- RS Stock No.:
- 650-959
- Mfr. Part No.:
- EADB-V2-32-S301-400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | EADB | |
| Nominal Diameter | 57mm | |
| Stroke | 301 → 400mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series EADB | ||
Nominal Diameter 57mm | ||
Stroke 301 → 400mm | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is expertly designed to enhance pneumatic applications, providing a reliable solution for various operational conditions. This innovative kit features a durable round design with an outside diameter of 57 mm, offering exceptional functionality in a compact form. Its impressive stroke range of 301 mm to 400 mm ensures versatility, accommodating diverse use cases. Engineered for optional mounting positions, the product is particularly adaptable. With a degree of protection rated at IP65 in accordance with IEC 60529, it withstands challenging environments, making it a robust choice for industrial settings. The materials used, including RoHS-compliant NBR for seals and high-alloy stainless steel for the threaded pin, ensure longevity and resilience under demanding conditions.
Versatile mounting options allow for easy integration into existing systems
With ducted exhaust air it provides improved operational efficiency
Corrosion resistance class CRC 3 protects against high corrosion stress
Labour-saving design enhances usability for operators
Dust and media resistance ensures reliability in varying environments
Rated IP65 for protection against dust and water ingress
Lightweight at 212 g enhancing transportability and installation ease
Adapted from premium materials for durability and compliance with regulatory standards
With ducted exhaust air it provides improved operational efficiency
Corrosion resistance class CRC 3 protects against high corrosion stress
Labour-saving design enhances usability for operators
Dust and media resistance ensures reliability in varying environments
Rated IP65 for protection against dust and water ingress
Lightweight at 212 g enhancing transportability and installation ease
Adapted from premium materials for durability and compliance with regulatory standards
Related links
- Festo Compact Air Bellows EADB-V2-63-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-50-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S101-200, 101 → 200mm Stroke
