Festo Compact Air Bellows EADB-V2-63-S10-100, 10 → 100mm Stroke

Subtotal (1 unit)*

£122.50

(exc. VAT)

£147.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£122.50

*price indicative

RS Stock No.:
650-660
Mfr. Part No.:
EADB-V2-63-S10-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

EADB

Nominal Diameter

93mm

Stroke

10 → 100mm

COO (Country of Origin):
DE
The Festo Bellows Kit is engineered for versatile applications in pneumatic systems, designed to provide reliable performance and adaptability. With a robust construction featuring a round design, this kit accommodates various mounting positions and offers an extensive stroke range of 10 mm to 100 mm. Its compatibility with G1/4 pneumatic connections ensures seamless integration into existing setups. The bellows kit thrives under general operating conditions, maintaining efficiency even in challenging environments, thanks to its IP65 protection rating that safeguards from dust and moisture, ensuring longevity and resilience in demanding applications.

Outside diameter of 93 mm allows for a compact design without compromising on performance
Optional mounting positions provide flexibility for installation in diverse contexts
Compatible with ducted exhaust air for enhanced operational efficiency
High corrosion resistance class CRC 3 ensures suitability in harsh environments
Lightweight design with a moving mass of 79 g optimises system dynamics
RoHS-compliant materials align with sustainable practices for responsible sourcing

Related links