Festo Compact Air Bellows EADB-V2-80-S10-100, 10 → 100mm Stroke
- RS Stock No.:
- 650-963
- Mfr. Part No.:
- EADB-V2-80-S10-100
- Brand:
- Festo
Subtotal (1 unit)*
£165.73
(exc. VAT)
£198.88
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £165.73 |
*price indicative
- RS Stock No.:
- 650-963
- Mfr. Part No.:
- EADB-V2-80-S10-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | EADB | |
| Nominal Diameter | 93mm | |
| Stroke | 10 → 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series EADB | ||
Nominal Diameter 93mm | ||
Stroke 10 → 100mm | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is expertly engineered for precision and durability, making it an ideal solution for environments demanding high corrosion resistance. With an outer diameter of 93 mm, this round design kit is suited for versatile mounting positions, allowing for flexible integration into various applications. It features a stroke range of 10 mm to 100 mm and a piston rod extension of 43 mm, ensuring adaptability and efficiency during operation. Designed for exceptional performance, it operates seamlessly within an ambient temperature range of -10 °C to 80 °C, all while conforming to rigorous standards such as RoHS and IP65 specifications for dust and moisture protection. This kit is a reliable choice for diverse industries seeking robust pneumatic solutions.
Outside diameter of 93 mm facilitates compatibility with various systems
Flexible stroke range from 10 mm to 100 mm accommodates diverse operational needs
Piston rod extension of 43 mm supports effective movement and reach
Versatile mounting options allow for easy installation in multiple configurations
Materials include RoHS-compliant components assuring environmental safety
Manufactured with high-alloy stainless steel for threaded pin which ensuring strength
Features durable NBR materials for seals and bellows providing excellent media resistance
Flexible stroke range from 10 mm to 100 mm accommodates diverse operational needs
Piston rod extension of 43 mm supports effective movement and reach
Versatile mounting options allow for easy installation in multiple configurations
Materials include RoHS-compliant components assuring environmental safety
Manufactured with high-alloy stainless steel for threaded pin which ensuring strength
Features durable NBR materials for seals and bellows providing excellent media resistance
Related links
- Festo Compact Air Bellows EADB-V2-63-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-40-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-32-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-50-S10-100, 10 → 100mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S401-500, 401 → 500mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S201-300, 201 → 300mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S301-400, 301 → 400mm Stroke
- Festo Compact Air Bellows EADB-V2-80-S101-200, 101 → 200mm Stroke
