KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G, LTE, LPWA
- RS Stock No.:
- 262-3342
- Mfr. Part No.:
- P822602-01
- Brand:
- KYOCERA AVX
Subtotal (1 unit)*
£22.30
(exc. VAT)
£26.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.30 |
*price indicative
- RS Stock No.:
- 262-3342
- Mfr. Part No.:
- P822602-01
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Kit Classification | Demonstration Board | |
| Product Type | Evaluation Board | |
| RF Technology | 5G, Sub GHz, 4G, Cellular, LTE, 3G, 2G, NB-IoT, LTE-M | |
| Technology | Isolated Magnetic Dipole Technology | |
| For Use With | P822602 LTE/5G/5G/LPWA Antenna | |
| Featured Device | 5G, LTE, LPWA Antenna | |
| Kit Name | EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) | |
| Maximum Frequency | 960MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Kit Classification Demonstration Board | ||
Product Type Evaluation Board | ||
RF Technology 5G, Sub GHz, 4G, Cellular, LTE, 3G, 2G, NB-IoT, LTE-M | ||
Technology Isolated Magnetic Dipole Technology | ||
For Use With P822602 LTE/5G/5G/LPWA Antenna | ||
Featured Device 5G, LTE, LPWA Antenna | ||
Kit Name EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) | ||
Maximum Frequency 960MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX Universal Broadband Embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole (IMD) technology which address the challenges facing todays product designers. IMDs high performance and isolation characteristics offer better connectivity and minimal interference.
LTE Cellular
High performance embedded solution
Extensive design collateral and apps support
Related links
- KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G LPWA Antenna LTE,
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox LoRa,
- KYOCERA AVX EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna LPWA Antenna Cellular LTE-M
- KYOCERA AVX 1004795 LTE Evaluation Board for Embedded Broadband LTE/Cellular FR4 Antenna 2700 MHz 1004795-01
- KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427
- TE Connectivity L000657-01 Internal SMT Antenna, 5G (LTE)
- TE Connectivity L000423-05 Shark Fin Multi-Band Antenna with SMA Connector 7125 MHz 4G (LTE)
