KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-3333
Mfr. Part No.:
1002427-01
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Evaluation Board

Kit Classification

Demonstration Board

RF Technology

GPS

Technology

GPS

For Use With

1002427 - ISM and GPS SMT Antenna

Featured Device

SMT Antenna

Kit Name

EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna

Maximum Frequency

1606MHz

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The KYOCERA AVX stamp metal SMT antenna delivers the device designers’ key needs for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for all ISM, Bluetooth and GPS enabled devices.

High performance embedded solution

Extensive design collateral and apps support

Cost effective & rugged design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy