KYOCERA AVX EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna Antenna WiFi, WLAN Demonstration Board for 1002295
- RS Stock No.:
- 262-3336
- Mfr. Part No.:
- 1003666-01
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3336
- Mfr. Part No.:
- 1003666-01
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Kit Classification | Demonstration Board | |
| Product Type | Evaluation Board | |
| RF Technology | WiFi, WLAN | |
| Technology | WiFi | |
| For Use With | 1002295 Wi-Fi-BT Stamped Antenna | |
| Featured Device | Antenna | |
| Kit Name | EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna | |
| Maximum Frequency | 5825MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Kit Classification Demonstration Board | ||
Product Type Evaluation Board | ||
RF Technology WiFi, WLAN | ||
Technology WiFi | ||
For Use With 1002295 Wi-Fi-BT Stamped Antenna | ||
Featured Device Antenna | ||
Kit Name EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna | ||
Maximum Frequency 5825MHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX 5 GHz single band stamped metal embedded antennas are designed for WLAN MIMO enabled devices including routers, media players, and other mobile communications devices.
High performance embedded solution
Products are the latest RoHS version compliant
Related links
- KYOCERA AVX EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna Ceramic Antenna WiFi Bluetooth
- KYOCERA AVX EVB for 1001013 - Wi-Fi BT SMD Antenna Antenna Bluetooth, WiFi Demonstration Board for 1001013 - Wi-Fi BT
- KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427
- KYOCERA AVX EVB for 1001312 UWB Ceramic Antenna Ceramic Antenna WiFi, Bluetooth Demonstration Board for 1001312 UWB
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- Ezurio 001-0034 Patch Multi-Band Antenna with UFL Connector 5900 MHz WLAN
- KYOCERA AVX 1002295 SMT Antenna, WiFi
- TE Connectivity L000917-01 Dome WiFi Antenna with SMA Connector WLAN
