KYOCERA AVX EVB for 1001312 UWB Ceramic Antenna Ceramic Antenna WiFi, Bluetooth Demonstration Board for 1001312 UWB
- RS Stock No.:
- 262-3332
- Mfr. Part No.:
- 1001312-04
- Brand:
- KYOCERA AVX
Get a bulk buy discount
Add 5 more to save £1.70
View bulk pricing optionsSubtotal (1 unit)*
£13.36
(exc. VAT)
£16.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £13.36 | - |
| 5 - 9 | £13.02 | £1.70 |
| 10 + | £12.70 | £6.60 |
*price indicative
- RS Stock No.:
- 262-3332
- Mfr. Part No.:
- 1001312-04
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Evaluation Board | |
| Kit Classification | Demonstration Board | |
| RF Technology | WiFi, Bluetooth | |
| Technology | UWB | |
| For Use With | 1001312 UWB Ceramic Antenna | |
| Featured Device | Ceramic Antenna | |
| Kit Name | EVB for 1001312 UWB Ceramic Antenna | |
| Maximum Frequency | 8.5GHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Evaluation Board | ||
Kit Classification Demonstration Board | ||
RF Technology WiFi, Bluetooth | ||
Technology UWB | ||
For Use With 1001312 UWB Ceramic Antenna | ||
Featured Device Ceramic Antenna | ||
Kit Name EVB for 1001312 UWB Ceramic Antenna | ||
Maximum Frequency 8.5GHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX ceramic antenna designed for Wi-Fi / BT and UWB applications exhibits the high efficiency in a small footprint and delivers the key needs to the device engineers for the higher functionality and better performance in a smaller and thinner designs.
Ceramic antennas with SMD capability
Compact size and high performance
Ground cleared solution
Related links
- KYOCERA AVX EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna Ceramic Antenna WiFi Bluetooth
- KYOCERA AVX EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna Ceramic Antenna GPS Demonstration Board for M830120 GPS
- KYOCERA AVX EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna Antenna WiFi, WLAN Demonstration Board for 1002295
- KYOCERA AVX EVB for 1001013 - Wi-Fi BT SMD Antenna Antenna Bluetooth, WiFi Demonstration Board for 1001013 - Wi-Fi BT
- KYOCERA AVX EVB for 1002427 - ISM /BT & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for
- KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427
- KYOCERA AVX EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna Antenna GPS Beidou Galileo
- KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox LoRa,
