KYOCERA AVX EVB for 1001013 - Wi-Fi BT SMD Antenna Antenna Bluetooth, WiFi Demonstration Board for 1001013 - Wi-Fi BT
- RS Stock No.:
- 262-3331
- Mfr. Part No.:
- 1001013-02
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3331
- Mfr. Part No.:
- 1001013-02
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | Bluetooth, WiFi | |
| Product Type | Evaluation Board | |
| Kit Classification | Demonstration Board | |
| Technology | Bluetooth, ZigBee | |
| For Use With | 1001013 - Wi-Fi BT SMD Antenna | |
| Featured Device | Antenna | |
| Kit Name | EVB for 1001013 - Wi-Fi BT SMD Antenna | |
| Maximum Frequency | 2485MHz | |
| Standards/Approvals | RoHS version compliant | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology Bluetooth, WiFi | ||
Product Type Evaluation Board | ||
Kit Classification Demonstration Board | ||
Technology Bluetooth, ZigBee | ||
For Use With 1001013 - Wi-Fi BT SMD Antenna | ||
Featured Device Antenna | ||
Kit Name EVB for 1001013 - Wi-Fi BT SMD Antenna | ||
Maximum Frequency 2485MHz | ||
Standards/Approvals RoHS version compliant | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for a 2.4 GHz enabled handheld devices, media players and other mobile devices.
High performance embedded solution
Off ground and on ground solutions
Extensive design collateral and apps support
Cost effective & rugged design
Related links
- KYOCERA AVX EVB for 1002427 - ISM /BT & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for
- KYOCERA AVX EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna Ceramic Antenna WiFi Bluetooth
- KYOCERA AVX EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna Ceramic Antenna GPS Demonstration Board for M830120 GPS
- Infineon PSoC 62S2 Wi-Fi BT Pioneer Kit Bluetooth Wireless Development Tool CY8CKIT-062S2-43012
- Infineon PSoC 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 WiFi, Bluetooth Evaluation Board for Arduino Shields 150
- KYOCERA AVX EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna Antenna GPS Beidou Galileo
- KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox LoRa,
- KYOCERA AVX EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna Antenna WiFi, WLAN Demonstration Board for 1002295
