KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox, ISM, LoRa,
- RS Stock No.:
- 262-3341
- Mfr. Part No.:
- P522304-02
- Brand:
- KYOCERA AVX
Subtotal (1 unit)*
£14.09
(exc. VAT)
£16.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.09 |
*price indicative
- RS Stock No.:
- 262-3341
- Mfr. Part No.:
- P522304-02
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | SigFox, ISM, LoRa, Z-Wave, 3G, 2G | |
| Product Type | Evaluation Board | |
| Kit Classification | Demonstration Board | |
| Technology | 3G Communication | |
| For Use With | P522304 FR4 2G/3G/LPWA Antenna | |
| Featured Device | Cellular Antenna | |
| Kit Name | EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna | |
| Maximum Frequency | 2170MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology SigFox, ISM, LoRa, Z-Wave, 3G, 2G | ||
Product Type Evaluation Board | ||
Kit Classification Demonstration Board | ||
Technology 3G Communication | ||
For Use With P522304 FR4 2G/3G/LPWA Antenna | ||
Featured Device Cellular Antenna | ||
Kit Name EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna | ||
Maximum Frequency 2170MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX Broadband Embedded Cellular antenna utilizes Isolated Magnetic Dipole (IMD) technology which address the challenges facing todays product designers. IMDs high performance and isolation characteristics offer better connectivity and minimal interference.
High performance embedded solution
Comply with latest RoHS requirements
Related links
- KYOCERA AVX EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna LPWA Antenna Cellular LTE-M
- KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G LPWA
- KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G LPWA Antenna LTE,
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- Taoglas HA.21.A Helical Omni-Directional Antenna LoRa Sigfox
- Taoglas PC91.07.0100A.db I-Bar Omni-Directional Antenna with IPEX Connector ISM Sigfox
- KYOCERA AVX 1004795 LTE Evaluation Board for Embedded Broadband LTE/Cellular FR4 Antenna 2700 MHz 1004795-01
