KYOCERA AVX 1004795 LTE Evaluation Board for Embedded Broadband LTE/Cellular FR4 Antenna 2700 MHz 1004795-01
- RS Stock No.:
- 202-4225
- Mfr. Part No.:
- 1004795-01
- Brand:
- KYOCERA AVX
Subtotal (1 unit)*
£13.55
(exc. VAT)
£16.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.55 |
*price indicative
- RS Stock No.:
- 202-4225
- Mfr. Part No.:
- 1004795-01
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | LTE | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Embedded Broadband LTE/Cellular FR4 Antenna | |
| Featured Device | 1004795 | |
| Maximum Frequency | 2700MHz | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology LTE | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Embedded Broadband LTE/Cellular FR4 Antenna | ||
Featured Device 1004795 | ||
Maximum Frequency 2700MHz | ||
- COO (Country of Origin):
- CN
The AVX universal broadband FR4 embedded LTE / LPWA antenna utilize IMD technology, which offers a reduced electrical footprint on any circuit board and independent tuning capabilities for performance optimization.
High performance LTE in small form factor
Comply with latest RoHS requirements
Related links
- Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
- KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G LPWA Antenna LTE,
- KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G LPWA
- KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox LoRa,
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- KYOCERA AVX EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna LPWA Antenna Cellular LTE-M
- Siretta ECHO50/0.1M/I-PEX/MHF1/S/17 Embedded FR4 Antenna with MHF1 Connector BeiDou GLONASS
- TE Connectivity 2361492-4 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
