KYOCERA AVX EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna LPWA Antenna, LTE 3G, Cellular, 2G, LTE-M, LTE,
- RS Stock No.:
- 262-3335
- Mfr. Part No.:
- 1002436-01
- Brand:
- KYOCERA AVX
Subtotal (1 unit)*
£14.81
(exc. VAT)
£17.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.81 |
*price indicative
- RS Stock No.:
- 262-3335
- Mfr. Part No.:
- 1002436-01
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | 3G, Cellular, 2G, LTE-M, LTE, NB-IoT, 4G | |
| Kit Classification | Demonstration Board | |
| Product Type | Evaluation Board | |
| Technology | LTE-M | |
| For Use With | 1002436 FR4 LTE/LPWA Antenna | |
| Featured Device | LPWA Antenna, LTE | |
| Kit Name | EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna | |
| Maximum Frequency | 960MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology 3G, Cellular, 2G, LTE-M, LTE, NB-IoT, 4G | ||
Kit Classification Demonstration Board | ||
Product Type Evaluation Board | ||
Technology LTE-M | ||
For Use With 1002436 FR4 LTE/LPWA Antenna | ||
Featured Device LPWA Antenna, LTE | ||
Kit Name EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna | ||
Maximum Frequency 960MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX Vertical Wideband Embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole (IMD) technology which address the challenges facing todays product designers. IMDs high performance and isolation characteristics offer better connectivity and minimal interference.
High performance embedded solution
Comply with latest RoHS requirements
Related links
- KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G LPWA Antenna LTE,
- KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox LoRa,
- KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G LPWA
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- Linx Plate Omni-Directional Antenna with MHF4 Connector NB IoT Cellular IoT (LTE-M)
- TE Connectivity Patch Multi-Band Antenna 6 GHz 3G (UTMS) 5G, GPS
- Siemens 6GK58964ME000AA0 Antenna with N-Connect Connector LTE/4G, UMTS (3G)
- TE Connectivity 2195846-6 Cellular Omni-Directional Antenna with MHF4L Connector 3G 5G
