KYOCERA AVX 1001011 PCB SMT Antenna, GPS
- RS Stock No.:
- 202-4233
- Mfr. Part No.:
- 1001011
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 5 units)*
£8.68
(exc. VAT)
£10.415
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.736 | £8.68 |
*price indicative
- RS Stock No.:
- 202-4233
- Mfr. Part No.:
- 1001011
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | GPS | |
| Physical Form | PCB | |
| Gain | 0.96dBi | |
| Dimensions | 22 x 3.2 x 3.3mm | |
| Height | 3.3mm | |
| Length | 22mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols GPS | ||
Physical Form PCB | ||
Gain 0.96dBi | ||
Dimensions 22 x 3.2 x 3.3mm | ||
Height 3.3mm | ||
Length 22mm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- CN
The AVX GPS/GLONASS/Beidou/Galileo (On/Off Ground) or ISM FR4 antenna utilize patented isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination.
superior RF field containment
Quicker time to market
Quicker time to market
Related links
- KYOCERA AVX 1001011 PCB SMT Antenna, GPS
- KYOCERA AVX M830120 Chip SMT Antenna, GPS
- KYOCERA AVX 1001039 Patch SMT Antenna, GPS
- Molex 146168-0001 SMT Antenna, GPS
- 2J Antenna 2JCP1840101Ga Patch SMT Antenna, GPS
- 2J Antenna 2JCP1340101Ga Patch SMT Antenna, GPS
- Molex 146168-0001 Patch SMT Antenna, GPS
- Abracon ACAG0301-1575-T Chip SMT Antenna, GPS
