KYOCERA AVX 1001039 Patch SMT Antenna, GPS

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.76

(exc. VAT)

£9.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 156 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£3.88£7.76
10 - 38£3.655£7.31
40 +£3.485£6.97

*price indicative

RS Stock No.:
202-4172
Mfr. Part No.:
1001039
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

GPS

Physical Form

Patch

Gain

5.3dBi

Dimensions

25 x 25 x 4.5mm

Height

4.5mm

Length

25mm

Width

25mm

COO (Country of Origin):
CN
The AVX GPS Ceramic Patch Antenna deliver on the key needs of device designers for higher functionality and performance in smaller and thinner designs. . These innovative antennas provide compelling advantages for GPS enabled handheld devices, media players and other mobile devices.

Latest RoHS version compliant
Quicker time to market

Related links