KYOCERA AVX 1001039 SMT Antenna, GPS

Subtotal (1 tray of 50 units)*

£129.50

(exc. VAT)

£155.50

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£2.59£129.50

*price indicative

RS Stock No.:
202-4170
Mfr. Part No.:
1001039
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

GPS

Product Type

SMT Antenna

Antenna Physical Form

Patch

Minimum Frequency

1.575GHz

Gain

5.3dBi

Maximum Frequency

1.575GHz

Antenna Mount Type

Adhesive

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The AVX GPS Ceramic Patch Antenna deliver on the key needs of device designers for higher functionality and performance in smaller and thinner designs. . These innovative antennas provide compelling advantages for GPS enabled handheld devices, media players and other mobile devices.

Latest RoHS version compliant

Quicker time to market

Related links