KYOCERA AVX M830120 Chip SMT Antenna, GPS

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.50

(exc. VAT)

£10.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.70£8.50
50 - 95£1.58£7.90
100 - 245£1.478£7.39
250 - 495£1.386£6.93
500 +£1.332£6.66

*price indicative

RS Stock No.:
202-4199
Mfr. Part No.:
M830120
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

GPS

Gain

1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71dBi

Physical Form

Chip

Dimensions

8 x 3 x 1.33mm

Height

1.33mm

Length

8mm

Width

3mm

COO (Country of Origin):
KR
The AVX GPS/GLONASS/Beidou/Galileo ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.

Superior RF field containment
Quicker time to market

Related links