KYOCERA AVX 1001011 SMT Antenna, GPS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-4232
Mfr. Part No.:
1001011
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

SMT Antenna

RF Protocols

GPS

Bandwidth

928MHz

Minimum Frequency

868GHz

Gain

0.96dBi

Maximum Frequency

928MHz

Antenna Mount Type

Surface

Standards/Approvals

RoHS version compliant

Number of Bands

4

COO (Country of Origin):
CN
The AVX GPS/GLONASS/Beidou/Galileo (On/Off Ground) or ISM FR4 antenna utilize patented isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination.

superior RF field containment

Quicker time to market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy