Panasonic PAN1780 Bluetooth Low Energy Module Bluetooth Evaluation Kit for PAN1780 Module 2.4 GHz ENW89854AUKF
- RS Stock No.:
- 251-7022
- Distrelec Article No.:
- 303-81-057
- Mfr. Part No.:
- ENW89854AUKF
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£47.40
(exc. VAT)
£56.88
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £47.40 |
| 2 - 4 | £45.50 |
| 5 - 9 | £41.71 |
| 10 - 24 | £39.82 |
| 25 + | £37.92 |
*price indicative
- RS Stock No.:
- 251-7022
- Distrelec Article No.:
- 303-81-057
- Mfr. Part No.:
- ENW89854AUKF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Kit Classification | Evaluation Kit | |
| RF Technology | Bluetooth | |
| For Use With | PAN1780 Module | |
| Kit Name | PAN1780 Bluetooth Low Energy Module | |
| Maximum Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Kit Classification Evaluation Kit | ||
RF Technology Bluetooth | ||
For Use With PAN1780 Module | ||
Kit Name PAN1780 Bluetooth Low Energy Module | ||
Maximum Frequency 2.4GHz | ||
- COO (Country of Origin):
- DE
The Panasonic PAN1780 is a Bluetooth 5.1 low energy (LE) module based on the Nordic nRF52840 single chip controller. It has embedded 1 MB flash memory and 256 kB
internal RAM.
Nordic nRF52840 featuring ARM Cortex-M4F with 64 MHz
Bluetooth 5.1 LE including LE 2M and LE Coded PHY
Supports 802.15.4 ZigBee and Thread
USB 2.0 full-speed device interface
Built in temperature sensor
Related links
- Jorjin Bluetooth Low Energy Wireless MCU Module WB2072E00 Bluetooth Wireless Development Tool for WB2072-00 2.4 GHz
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- Panasonic PAN1780 Wirepas Mesh Demo Kit PAN1780 Bluetooth Development Kit for Wirepas Mesh connectivity stack 2.4 GHz
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- Panasonic Bluetooth Low Energy Module PAN1782 NFC Evaluation Kit for PAN1782 Bluetooth 5.1 Low Energy Module 2.480 MHz
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- Panasonic Bluetooth Evaluation Kit for PAN1780AT Module 2.4 GHz ENW89854AVKF
