Panasonic Bluetooth Low Energy Module PAN1782 NFC Evaluation Kit for PAN1782 Bluetooth 5.1 Low Energy Module 2.480 MHz
- RS Stock No.:
- 261-0010
- Distrelec Article No.:
- 303-71-081
- Mfr. Part No.:
- ENW89858AXKF
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-0010
- Distrelec Article No.:
- 303-71-081
- Mfr. Part No.:
- ENW89858AXKF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| RF Technology | NFC | |
| Kit Classification | Evaluation Kit | |
| Product Type | Development Kit | |
| Technology | Bluetooth | |
| For Use With | PAN1782 Bluetooth 5.1 Low Energy Module | |
| Featured Device | PAN1782 | |
| Kit Name | Bluetooth Low Energy Module | |
| Maximum Frequency | 2.480MHz | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RF Technology NFC | ||
Kit Classification Evaluation Kit | ||
Product Type Development Kit | ||
Technology Bluetooth | ||
For Use With PAN1782 Bluetooth 5.1 Low Energy Module | ||
Featured Device PAN1782 | ||
Kit Name Bluetooth Low Energy Module | ||
Maximum Frequency 2.480MHz | ||
- COO (Country of Origin):
- DE
The Panasonic 5.1 low energy Bluetooth module is based on the Nordic nRF52833 single-chip controller. The Bluetooth 5 feature enables a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY.
Nordik connect software
Ceramic antenna
512kB flash and 128kB RAM memory
Related links
- Panasonic PAN1780 Bluetooth Low Energy Module Bluetooth Evaluation Kit for PAN1780 Module 2.4 GHz ENW89854AUKF
- Jorjin Bluetooth Low Energy Wireless MCU Module WB2072E00 Bluetooth Wireless Development Tool for WB2072-00 2.4 GHz
- Microchip RNBD350 Add-on Board RNBD350PE Bluetooth Add On Board for Bluetooth Low Energy RF Module EV65D15A
- Ezurio Bluetooth Low Energy, Thread 2.480 GHz 455-00022
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- STMicroelectronics Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo BlueNRG-M2SP
- STMicroelectronics BLUENRG-332VC 1.7V Wireless Microcontroller, Bluetooth Low Energy (BLE)
