Ezurio Development Kit for BL5340 Multi-Core / Protocol - Bluetooth and 802.15.4 and NFC Module Nordic nRF5340 Bluetooth
- RS Stock No.:
- 229-5327
- Mfr. Part No.:
- 453-00053-K1
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-5327
- Mfr. Part No.:
- 453-00053-K1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Technology | Bluetooth | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Technology | 802.15.4 | |
| For Use With | BL5340 Multi-Core/Protocol - Bluetooth + 802.15.4 + NFC Module | |
| Featured Device | Nordic nRF5340 | |
| Kit Name | Development Kit for BL5340 Multi-Core / Protocol - Bluetooth and 802.15.4 and NFC Module | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Technology Bluetooth | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Technology 802.15.4 | ||
For Use With BL5340 Multi-Core/Protocol - Bluetooth + 802.15.4 + NFC Module | ||
Featured Device Nordic nRF5340 | ||
Kit Name Development Kit for BL5340 Multi-Core / Protocol - Bluetooth and 802.15.4 and NFC Module | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Laird Connectivity, Development kit for BL5340 Multi-Core / Protocol - Bluetooth® + 802.15.4 + NFC Module (Nordic nRF5340) has Trace pin (Ext antenna)
It has trace pin
Related links
- Ezurio Development Kit for BL5340 Multi-Core / Protocol - Bluetooth and 802.15.4 and NFC Module Nordic nRF5340 Bluetooth
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Ezurio Bluetooth Development Tool-802.15.1 Lyra series-Development Kit Bluetooth Development Tools Bluetooth for
- Ezurio Chip Antennas WLAN 453-00084 (Module,MHF4) 2.4 GHz
- Ezurio USB - SWD Programming Kit Programmer Kit, Development for Laird Connectivity’s Nordic Semiconductor Based Modules
- Ezurio Development Kit Nordic nRF54L15 (WLCSP 300um) SoC Bluetooth NFC Development Kit for BL54L15μ
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,
- Ezurio Chip Antennas BluetoothChip Antenna), Sterling-LWB 2.4 GHz
