Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- RS Stock No.:
- 243-0726
- Mfr. Part No.:
- 453-00046-K1
- Brand:
- Ezurio
Subtotal (1 unit)*
£51.40
(exc. VAT)
£61.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £51.40 |
*price indicative
- RS Stock No.:
- 243-0726
- Mfr. Part No.:
- 453-00046-K1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Technology | Bluetooth | |
| Product Type | Development Kit | |
| Kit Classification | Development Module, Bluetooth Development Tools | |
| Technology | Bluetooth Module | |
| For Use With | 453-00046 | |
| Featured Device | Module | |
| Kit Name | Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter | |
| Maximum Frequency | 5GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Technology Bluetooth | ||
Product Type Development Kit | ||
Kit Classification Development Module, Bluetooth Development Tools | ||
Technology Bluetooth Module | ||
For Use With 453-00046 | ||
Featured Device Module | ||
Kit Name Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter | ||
Maximum Frequency 5GHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
THE LAIRD CONNECTIVITY LWB5+ series wireless module is an integrated, small form factor 1x1 SISO 802.11 a/b/g/n/ac WLAN plus dual-mode Bluetooth 5.2 low energy module that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator, and power management units (PMU). The integrated ceramic chip antenna, MHF4 RF connector, and RF trace pad are selectable from different variants.
Operating Temperature -40° to +85°C (-40° to +185°F)
Operating Humidity 10 to 90% (non-condensing)
Storage Temperature -40° to +85°C (-40° to +185°F)
Storage Humidity 10 to 90% (non condensing)
MSL (Moisture Sensitivity Level) 4
Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV
Related links
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,
- Ezurio Development Kit for BL5340 Multi-Core / Protocol - Bluetooth and 802.15.4 and NFC Module Nordic nRF5340 Bluetooth
- Ezurio Chip Antennas BluetoothChip Antenna), Sterling-LWB 2.4 GHz
- Ezurio Chip Antennas WLAN 453-00084 (Module,MHF4) 2.4 GHz
- Ezurio Bluetooth Development Tool-802.15.1 Lyra series-Development Kit Bluetooth Development Tools Bluetooth for
- Ezurio 453-00045C Bluetooth Module 5.2
- Ezurio 453-00041-K1 Bluetooth Module 5.1
