Ezurio Chip Antennas Bluetooth, WLAN Wireless Development Tool for 453-00085 (Module,Chip Antenna), Sterling-LWB 2.4 GHz
- RS Stock No.:
- 245-8272
- Mfr. Part No.:
- 453-00085-K1
- Brand:
- Ezurio
Get a bulk buy discount
Add 5 more to save £5.85
View bulk pricing optionsSubtotal (1 unit)*
£23.20
(exc. VAT)
£27.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £23.20 | - |
| 5 - 9 | £22.03 | £5.85 |
| 10 + | £21.34 | £18.60 |
*price indicative
- RS Stock No.:
- 245-8272
- Mfr. Part No.:
- 453-00085-K1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Technology | Bluetooth, WLAN | |
| Kit Classification | Wireless Development Tool | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | 453-00085 (Module, Chip Antenna), Sterling-LWB | |
| Featured Device | Chip Antennas | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART, SDIO | |
| Standards/Approvals | EU, Bluetooth v5.0 BR/EDR/LE, MIC, ISED, FCC, 802.11g, 802.11n (single stream), AS/NZS, IEEE 802.11b | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Technology Bluetooth, WLAN | ||
Kit Classification Wireless Development Tool | ||
Product Type Communication & Wireless Development Tool | ||
For Use With 453-00085 (Module, Chip Antenna), Sterling-LWB | ||
Featured Device Chip Antennas | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART, SDIO | ||
Standards/Approvals EU, Bluetooth v5.0 BR/EDR/LE, MIC, ISED, FCC, 802.11g, 802.11n (single stream), AS/NZS, IEEE 802.11b | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Sterling LWB+ communication & wireless development tool is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon with an industrial temperature rating, broad country certifications and the availability of three different package styles the sterling LWB+ provides significant flexibility to meet various end user application needs. The sterling LWB+ is the successor of Laird connectivity sterling LWB product series two SMT type modules are even pin-to-pin and drop replacement to the platform using Sterling LWB the on-module chip antenna package style for the sterling LWB+ eliminates complexity for design integration simplifies manufacturing assembly with larger pin outs and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas.
Available in two footprint styles SMT module 15.5 mm x 21 mm
SiP 12 mm x 12 mm
Available with antenna trace pin, integrated chip antenna or MHF 4 connector for external antenna
Operating voltage VBAT 3.2V to 4.8V (3.6V typical)
Operating temperature -40o to +85o C
Operating humidity less than 85% R.H.
Storage temperature -40° to +125°C
Storage humidity Less than 60% R.H Compact design based on Infineon CYW4349_A1 SoC
Worldwide acceptance FCC, ISED (Canada), EU, MIC (Japan), and AS/NZS ▪ BT SIG QDID 100864
Related links
- Ezurio Chip Antennas WLAN 453-00084 (Module,MHF4) 2.4 GHz
- Ezurio 453-00072 Summit SOM 8M Plus Bluetooth 453-00072C 453-00070C,
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63V
