Ezurio 453-00072 Summit SOM 8M Plus Bluetooth, WLAN Development Kit for 453-00071R, 453-00072C, 453-00072R, 453-00070C,

Subtotal (1 unit)*

£566.01

(exc. VAT)

£679.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.01

*price indicative

RS Stock No.:
259-5294
Mfr. Part No.:
453-00072-K1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

RF Technology

Bluetooth, WLAN

Product Type

Development Kit

Kit Classification

Development Kit

Technology

Bluetooth

For Use With

453-00071R, 453-00072C, 453-00072R, 453-00070C, 453-00070CR, 453-00071C

Featured Device

453-00072 Summit SOM 8M Plus

Maximum Frequency

1000MHz

Standards/Approvals

No

COO (Country of Origin):
TW
The Laird Connectivity summit SOM 8M plus is powered by NXP’s innovative i.MX 8M plus processor and 88W8997 wireless silicon coupled with onboard NXP PMICs (PCA9450CHN and PM823UK), performance LPDDR4 RAM, and eMMC 5.1 storage and combine this with long term support summit yocto linux, secure enclave, and summit linux FIPS core crypto to offer a comprehensive hardware and software solution throughout product’s lifecycle.

Development Kit

Summit SOM 8M Plus

Quad Core CPU

2GB LPDDR4

16GB Embebed Multimedia Card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy