Ezurio Chip Antennas WLAN, Bluetooth Wireless Development Tool for Sterling-LWB, 453-00084 (Module,MHF4) 2.4 GHz
- RS Stock No.:
- 245-8268
- Mfr. Part No.:
- 453-00084-K1
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8268
- Mfr. Part No.:
- 453-00084-K1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Technology | WLAN, Bluetooth | |
| Kit Classification | Wireless Development Tool | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Sterling-LWB, 453-00084 (Module, MHF4) | |
| Featured Device | Chip Antennas | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART, SDIO, Bluetooth | |
| Standards/Approvals | IEEE 802.11 b/g/n, Bluetooth v5.0 BR /EDR/LE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Technology WLAN, Bluetooth | ||
Kit Classification Wireless Development Tool | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Sterling-LWB, 453-00084 (Module, MHF4) | ||
Featured Device Chip Antennas | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART, SDIO, Bluetooth | ||
Standards/Approvals IEEE 802.11 b/g/n, Bluetooth v5.0 BR /EDR/LE | ||
- COO (Country of Origin):
- TW
The Laird Connectivity communication & wireless development tool includes the MAC baseband and radio to support WLAN applications and an independent high-speed UART is provided for the Bluetooth host interface in addition the latest Linux and android drivers are supported directly by laird connectivity and Infineon the on-module chip antenna package style for the sterling LWB+ eliminates complexity for design integration simplifies manufacturing assembly with larger pin outs and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas.
Bluetooth features- Class 1 power amplifier with Class 1 capability
HCI Interface using High Speed UART
PCM for Audio Data
High speed UART Host Controller Interface (HCI)
Bluetooth v5.0 BR/EDR/LE
Related links
- Ezurio Chip Antennas BluetoothChip Antenna), Sterling-LWB 2.4 GHz
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio 453-00072 Summit SOM 8M Plus Bluetooth 453-00072C 453-00070C,
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63V
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V
