Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,

Subtotal (1 unit)*

£53.98

(exc. VAT)

£64.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.98

*price indicative

RS Stock No.:
243-0732
Mfr. Part No.:
453-00048-K1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Development Kit

RF Technology

Bluetooth

Kit Classification

Bluetooth Development Tools, Development Module

Technology

Bluetooth Module

For Use With

453-00048

Featured Device

Module

Kit Name

Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter

Maximum Frequency

5GHz

Standards/Approvals

No

COO (Country of Origin):
CN
THE LAIRD CONNECTIVITY LWB5+ M.2 module is an integrated, M.2 2230 E-Key standard factor, 1x1 SISO with T/R diversity, 802.11 a/b/g/n/ac. WLAN plus dual-mode Bluetooth 5.2 Low Energy device that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in M.2 2230 E-Key standard factor supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator and power management units (PMU). There are two MHF4 connectors on the M.2 board, which can use certified antennas to support antenna diversity.

Operating Temperature -40° to 85°C

Operating Humidity 10 to 90% (non-condensing)

Storage Temperature -40° to 85°C

Storage Humidity 10 to 90% (non-condensing)

Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV follow EN61000-4-2

Size 30 mm (length) x 22 mm (width) x 3.1 mm (thickness)

Weight 3g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy