Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-911
- Mfr. Part No.:
- 22_N-50-0-23/133_NF
- Brand:
- Huber+Suhner
Subtotal (1 bag of 50 units)*
£683.03
(exc. VAT)
£819.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £683.03 | £13.661 |
*price indicative
- RS Stock No.:
- 889-911
- Mfr. Part No.:
- 22_N-50-0-23/133_NF
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 27.3 x 15.9 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Series | N | |
| Contact Gender | Female | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 27.3 x 15.9 mm | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Series N | ||
Contact Gender Female | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a straight bulkhead receptacle designed for robust and reliable connectivity in various applications, ensuring optimal performance with a 50 Ohm impedance.
Screwed coupling mechanism ensures a sturdy and reliable connection
IP67 rating allows for use in harsh environmental conditions
Engineered to meet IEC and MIL standards for compatibility
Constructed with gold-plated copper beryllium alloy for superior electrical performance
Suitable for frequencies up to 11 GHz to support high-frequency applications
Related links
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Panel Mount Male N Type Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner BNT Series Coaxial Connector Bulkhead Female Triaxial Straight Body Solder
- Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Female TNC Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Bulkhead Female QMA Straight Body Solder

