Huber+Suhner N Series Coaxial Connector Panel Mount Male N Type, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-719
- Mfr. Part No.:
- 23_N-50-0-23/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£15.47
(exc. VAT)
£18.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.47 |
*price indicative
- RS Stock No.:
- 762-719
- Mfr. Part No.:
- 23_N-50-0-23/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | N | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series N | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a 50 Ohm, straight panel receptacle designed for reliable and robust performance in various applications, ensuring a secure connection through its screwed coupling mechanism.
Screwed coupling mechanism guarantees a sturdy and reliable connection
IP rating of IP67 ensures protection against dust and water ingress
Temperature range from -65 °C to 165 °C offers versatility in extreme environments
Related links
- Huber+Suhner N Series Coaxial Connector Panel Mount Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Male N Type Straight Body Solder
- Huber+Suhner 13_N Series Coaxial Connector Flange Male N Type Straight Body Solder
- Huber+Suhner 23_N-5 Series Coaxial Connector Flange Female Coaxial PCB Connector Straight Body Solder Cup
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp

