Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-870
- Mfr. Part No.:
- 22_N-50-0-2/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£33.74
(exc. VAT)
£40.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £33.74 |
| 10 + | £31.04 |
*price indicative
- RS Stock No.:
- 889-870
- Mfr. Part No.:
- 22_N-50-0-2/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Type | |
| Product Type | Coaxial Connector | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 40.4 x 21 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | N | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Type | ||
Product Type Coaxial Connector | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 40.4 x 21 mm | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series N | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm straight bulkhead receptacle designed for reliable connectivity in demanding environments.
Screwed coupling mechanism ensures a sturdy connection
Rated IP67 for dust and water resistance
Meets IEC and MIL Interface standards for compatibility
Constructed with high-quality copper and brass for durability
Features gold plating on the centre contact for superior conductivity
Withstands operation temperatures from -65 °C to 165 °C
Rated for 500 mating cycles, providing long-term reliability
Related links
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner 23_BNC Series Coaxial Connector Bulkhead Female Circular Coaxial Straight Body Solder Cup
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Flange Female TNC Straight Body Solder
- Huber+Suhner 23_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 13_BNC Series BNC Connector Panel Mount Male BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder

