Huber+Suhner BNT Series Coaxial Connector Bulkhead Female Triaxial, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-730
- Mfr. Part No.:
- 22_BNT-50-0-2/103_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£75.42
(exc. VAT)
£90.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.42 |
*price indicative
- RS Stock No.:
- 889-730
- Mfr. Part No.:
- 22_BNT-50-0-2/103_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | Triaxial | |
| Product Type | Coaxial Connector | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 29 x 12.7 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 3GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | BNT | |
| Standards/Approvals | REACH | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Triaxial | ||
Product Type Coaxial Connector | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 29 x 12.7 mm | ||
Bulkhead Yes | ||
Operating Frequency 3GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -50°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Contact Gender Female | ||
Series BNT | ||
Standards/Approvals REACH | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector provides a reliable connection for high-frequency applications, serving as a straight bulkhead receptacle for seamless integration in various systems.
Impedance rating of 50 ohm ensures optimal signal integrity
Constructed with high-quality materials including copper beryllium alloy and brass for durability
Rated for Interface frequency up to 3 GHz, supporting Advanced applications
Designed for 500 mating cycles for long-lasting performance
Operating temperature range of -50 °C to 125 °C accommodates diverse environments
Related links
- Huber+Suhner 22_BNT Series Coaxial Connector Bulkhead Female Circular Coaxial Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC Straight Body Solder
- Huber+Suhner 23_BNC Series Coaxial Connector Bulkhead Female Circular Coaxial Straight Body Solder Cup
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Female TNC Straight Body Solder

