Huber+Suhner SMA Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 100 units)*

£696.15

(exc. VAT)

£835.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£696.15£6.962

*price indicative

RS Stock No.:
889-903
Mfr. Part No.:
21_SMA-50-2-15/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

12.7 x 3.4 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

SMA

Contact Gender

Female

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector designed for seamless connections in high-frequency applications, ensuring reliable performance with its robust construction and high-grade materials.

Excellent return loss up to 26 dB from 0 GHz to 6 GHz

Compatible with standard connectors and applicable in frequencies up to 18 GHz

Constructed from copper beryllium alloy with gold plating for enhanced durability

Rated for up to 500 mating cycles, Ideal for frequent connections

Operating temperature range of -65 °C to 165 °C for versatile environmental adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy