Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Crimp

Subtotal (1 bag of 100 units)*

£1,025.85

(exc. VAT)

£1,231.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,025.85£10.259

*price indicative

RS Stock No.:
889-729
Mfr. Part No.:
11_SMA-50-2-27/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

18.1 x 4.02 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Standard

Contact Gender

Male

Series

SMA

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a reliable 50 Ohm, straight cable plug designed for high-frequency applications, ensuring excellent signal integrity across various environments.

Provides excellent return loss for superior signal performance

Compatible with PC3.5 and SK interfaces for versatile interconnectivity

Designed for use in frequencies up to 18 GHz, catering to high-speed applications

Constructed from high-quality materials, including gold plating for enhanced durability

Operates effectively across a broad temperature range of -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy