Huber+Suhner SMA Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Crimp

Subtotal (1 bag of 100 units)*

£961.80

(exc. VAT)

£1,154.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£961.80£9.618

*price indicative

RS Stock No.:
889-839
Mfr. Part No.:
21_SMA-50-2-6/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

17 x 6.35 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Standard

Series

SMA

Contact Gender

Female

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector offers reliable connectivity for various applications, designed specifically for 50 Ohm systems. It facilitates seamless connections in demanding environments.

Excellent return loss ensures high performance

Intermateable with PC3.5 and SK for versatile use

Supports frequencies up to 18 GHz, making it suitable for high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy