Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-758
- Mfr. Part No.:
- 11_SMA-50-3-100/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
£739.20
(exc. VAT)
£887.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £739.20 | £7.392 |
*price indicative
- RS Stock No.:
- 889-758
- Mfr. Part No.:
- 11_SMA-50-3-100/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 13.72 mm | |
| Bulkhead | No | |
| Operating Frequency | 26.5GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Series | SMA | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 13.72 mm | ||
Bulkhead No | ||
Operating Frequency 26.5GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Series SMA | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for high-frequency applications. Its robust construction ensures exceptional performance in demanding environments.
Excellent return loss for superior signal integrity
Intermateable with PC3.5 and SK for versatile connectivity
Functional up to frequencies of 26.5 GHz for high-performance needs
Durable brass components plated in gold for enhanced longevity
Lightweight at just 0.0028 kg, optimizing installation efficiency
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp

